EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN65ELT22DGK level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.7 V.