Texas InstrumentsSN65HVD230DRG4Controller Area Network - CAN Transceivers
CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
High Speed CAN Transceiver | |
1Mbps | |
1 | |
ISO 11898 | |
3 | |
3.3 | |
3.6 | |
17 | |
Standby | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |