Texas InstrumentsSN65HVD230QDRG4Q1Controller Area Network - CAN Transceivers
CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
