Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2x2 | |
1 | |
No | |
No | |
No | |
No | |
No | |
4.25 | |
Yes | |
CML | |
VML | |
3.135 | |
3.3 | |
3.465 | |
Single | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |