Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2x2 | |
1 | |
No | |
No | |
No | |
No | |
No | |
1.5 | |
Yes | |
CML|LVDS|LVPECL | |
LVDS | |
3 | |
3.3 | |
3.6 | |
Single | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |