ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Receiver |
Number of Drivers | 0 |
Number of Receivers | 1 |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 500 |
Maximum Propagation Delay Time (ns) | 3.3 |
Minimum Operating Frequency (MHz) | 10 |
Maximum Operating Frequency (MHz) | 250 |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 1.62|2.25 |
Maximum Operating Supply Voltage (V) | 1.98|2.75 |
Differential Input Low Threshold Voltage (V) | -0.05(Min) |
Differential Input High Threshold Voltage (V) | 0.05(Max) |
Typical Operating Supply Voltage (V) | 1.8|2.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.55(Max) |
Package Length | 2.05(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 10 |
Lead Shape | No Lead |