Texas InstrumentsSN65LVDT122PWRG4Digital Crosspoint Switches
Digital Crosspoint Single 2x2 1.5Gbps 16-Pin TSSOP T/R
Compliant | |
5A991b.1. | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |