Texas InstrumentsSN65LVDT125ADBTG4Digital Crosspoint Switches
Digital Crosspoint Single 4x4 1.5Gbps 38-Pin TSSOP Tube
Compliant | |
5A991b.1. | |
Unconfirmed | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |