Texas InstrumentsSN74121DRMonostable Multivibrators
Monostable Multivibrator Single-Element 0°C 70°C 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |