Texas InstrumentsSN74123NMonostable Multivibrators
Monostable Multivibrator Dual-Element 0°C 70°C 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
If you are looking for a way to get notified in the event a condition is met within your project, the SN74123N monostable multivibrator from Texas Instruments can easily accomplish this task. This monostable multivibrator has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |