Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
18K | |
512x18x2 | |
Dual | |
18 | |
Bi-Directional | |
Synchronous | |
80 | |
9 | |
4.5 | |
5 | |
5.5 | |
95 | |
0 | |
70 | |
Commercial | |
No | |
No | |
No | |
Tray | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |