Texas InstrumentsSN74ABT8543DWE4Logic and Timing Misc
Scan Test Device -40°C to 85°C 28-Pin SOIC Tube
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |