Texas InstrumentsSN74AC04DBRInverters and Schmitt Triggers
Inverter 6-Element CMOS 14-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP |
14 | |
Lead Shape | Gull-wing |
The SN74AC04DBR inverting Schmitt trigger, developed by Texas Instruments, is a great way to remove noise from an analog signal and essentially convert it into a digital signal. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |