Texas InstrumentsSN74AC573PWRLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R

Are you a computer engineer designing a circuit? Implement this d-type SN74AC573PWR low-level latch developed by Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

195 parts: Ships today

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      195
      Country Of origin:
      Malaysia
         
      • Price: $0.4356
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 195 parts
      • Price: $0.4356