Texas Instruments SN74AC7541QWRKSRQ1 Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting Open Drain CMOS 20-Pin VQFN EP T/R Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
AC | |
Buffer/Line Driver | |
1 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
10@5V | |
11.9 | |
CMOS | |
Single-Ended | |
Open Drain | |
24 | |
1.5 | |
1.8|2.5|3.3|5 | |
6 | |
20 | |
50 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
