Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
128 | |
64x1x2 | |
Quad | |
1 | |
Uni-Directional | |
Synchronous | |
60 | |
9 | |
4.5 | |
5 | |
5.5 | |
0.4 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
Tube | |
No | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |