Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 28.25(Max) |
Package Length | 28.25(Max) |
PCB changed | 132 |
Standard Package Name | QFP |
Supplier Package | BQFP |
132 | |
Lead Shape | Gull-wing |
EDA / CAD Models |