Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
18K | |
2Kx9 | |
Dual | |
9 | |
Uni-Directional | |
Asynchronous | |
18 | |
4.5 | |
5 | |
5.5 | |
0.4 | |
0 | |
70 | |
Commercial | |
Yes | |
Depth|Width | |
No | |
No | |
Tube | |
Yes | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |