EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AHC | |
Monostable Multivibrator | |
2 | |
14@5V|24.1@3.3V | |
29.5 | |
CMOS | |
-8 | |
8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
0.004 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Need a quick pulse, given a chosen external condition? Look no further. This SN74AHC123AD monostable multivibrator from Texas Instruments is what you need! This monostable multivibrator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |