Texas InstrumentsSN74AHC139QPWRQ1Decoders and Demuxes
SN74AHC139-Q1 Dual 2- to 4-Bit Decoders-Demultiplexers Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |
EDA / CAD Models |