EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AHC | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
1 | |
1 | |
4 | |
0 | |
Non-Inverting | |
13.2@3.3V|8.4@5V | |
19.5 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5 Inputs | |
4 | |
50 | |
Single | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
The SN74AHC157PW multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |