50% Off

Texas InstrumentsSN74AHC157RGYRMultiplexers

Multiplexer 1-Element CMOS 8-IN 16-Pin VQFN EP T/R

The SN74AHC157RGYR multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

2,700 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2700
      Country Of origin:
      Malaysia
         
      • Price: $0.2052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,700 parts
      • Price: $0.2052