EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AHC | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
11.4@3.3V|7.5@5V | |
13 | |
CMOS | |
Push-Pull | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |