Texas InstrumentsSN74AHC540DBRBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R

Leading the input to the transmission line this SN74AHC540DBR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 8 channels per chip.

2,000 parts: Ships today

    Total$401.40Price for 2000

    • (2000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,000 parts
      • Price: $0.2007