Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AHCT | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
7.9@5V | |
9 | |
CMOS | |
Push-Pull | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
2 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |