Texas InstrumentsSN74AHCT157DRMultiplexers

Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R

Is your microprocessor running out of IO ports? Reduce the number of electrical lines with Texas Instruments' SN74AHCT157DR multiplexer, a tool that can easily forward one of many selected lines into a single port! This multiplexer has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

242 parts: Ships today

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1319+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      242
      Country Of origin:
      Mexico
         
      • Price: $0.1829
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1319+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 242 parts
      • Price: $0.1829