Texas InstrumentsSN74AHCT157PWMultiplexers

Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Tube

Texas Instruments' SN74AHCT157PW multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

A datasheet is only available for this product at this time.