Texas InstrumentsSN74AHCT16240DGVRBuffers and Line Drivers

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TVSOP T/R

Leading the input to the transmission line this SN74AHCT16240DGVR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 16 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.7017
    1. 2000+$0.7017