Texas InstrumentsSN74AHCT245RKSRBus Transceivers
Octal Bus Transceivers With 3-State Outputs
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 |
EDA / CAD Models |