Texas InstrumentsSN74AHCT541PWRG3Buffers and Line Drivers

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74AHCT541PWRG3 buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.3132
    1. 2000+$0.3132
    2. 4000+$0.3101
    3. 6000+$0.3070
    4. 10000+$0.3039
    5. 12000+$0.3009
    6. 20000+$0.2979
    7. 30000+$0.2949
    8. 50000+$0.2920
    9. 100000+$0.2890