EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
ALS | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
1 | |
1 | |
4 | |
0 | |
Inverting | |
9(Typ)@5V | |
18 | |
Bipolar | |
Single-Ended | |
No | |
Single-Ended | |
8 | |
-0.4 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |