Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ALS | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
0 | |
1 | |
4 | |
1 | |
Non-Inverting | |
12@4.5V to 5.5V | |
22 | |
Bipolar | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
24 | |
-2.6 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
1300 | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |