Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ALS | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
0 | |
1 | |
4 | |
1 | |
Inverting | |
8@4.5V to 5.5V | |
25 | |
Bipolar | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
24 | |
-2.6 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
1100 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |