Texas InstrumentsSN74ALS521DWLogic Comparators
Identity Comparator 8-Bit 20-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
SN74ALS521DW | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
Texas Instruments' identity comparator SN74ALS521DW logic comparator allows the ALU to perform more complicated bitwise operations as well as compare different bitwise numbers. With a totem-pole output, this is power management at its best. This logic comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |