Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Identity Comparator | |
ALS | |
8 | |
Inverting | |
20@4.5V to 5.5V | |
22 | |
Bipolar | |
A=B | |
Totem-Pole | |
24 | |
-2.6 | |
4.5 | |
5 | |
5.5 | |
50 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |