Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
D-Type | |
ALS | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
2 | |
No | |
Master Reset|Master Set | |
Inverting | |
20@4.5V to 5.5V | |
28 | |
Bipolar | |
3-State | |
24 | |
-2.6 | |
4.5 | |
5 | |
5.5 | |
50 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 32.04(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |