Texas InstrumentsSN74ALS841DWLatches
Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
This d-type SN74ALS841DW low-level latch from Texas Instruments stores state information and stores state information for your system. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has 10 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |