EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | D-Type |
Logic Family | ALVC |
Latch Mode | Multiplexed |
Number of Channels per Chip | 12 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 12 |
Number of Input Enables per Element | 4 |
Number of Selection Inputs per Element | 1 |
Number of Outputs per Chip | 24 |
Number of Output Enables per Element | 3 |
Bus Hold | Yes |
Set/Reset | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.3@3.3V|5.1@2.7V |
Absolute Propagation Delay Time (ns) | 6.9 |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (uA) | 40 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 56 |
Lead Shape | Gull-wing |