50% Off

Texas InstrumentsSN74ALVTH162244VRBuffers and Line Drivers

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R

Leading the input to the transmission line this SN74ALVTH162244VR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. It has 16 channels per chip.

1 part: Ships tomorrow

This item has been discontinued

    Total$0.48Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      35 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: $0.4824
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      35 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.4824