Texas InstrumentsSN74ALVTH162245VRBus Transceivers
Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TVSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |