Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AS | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
0 | |
1 | |
4 | |
1 | |
Non-Inverting | |
6@4.5V to 5.5V | |
11 | |
Bipolar | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
48 | |
-15 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |