Texas InstrumentsSN74AS756DWBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin SOIC Tube

Amplify analog and digital signals by driving the input to the transmission line with this SN74AS756DW buffer and line driver from Texas Instruments. With a 3-state|open collector output, this is power management at its best. This line driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 25 Minimum 150
  • Date Code:
    1934+
    Manufacturer Lead Time:
    ManufacturerLeadTime
    Country Of origin:
    CountryName
    • Price: $5.011
    1. 100+$5.011
    2. 250+$4.869
    3. 500+$4.593
    4. 1000+$4.187