EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | AUC |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 16 |
Number of Inputs per Chip | 16 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 16 |
Number of Output Enables per Chip | 4 Low |
Bus Hold | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.8@1.8V to 2.5V |
Absolute Propagation Delay Time (ns) | 4.9 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 9 |
Maximum High Level Output Current (mA) | -9 |
Minimum Operating Supply Voltage (V) | 0.8 |
Typical Operating Supply Voltage (V) | 1.8|2.5 |
Maximum Operating Supply Voltage (V) | 2.7 |
Tolerant I/Os (V) | 3.6 |
Maximum Quiescent Current (uA) | 20 |
Propagation Delay Test Condition (pF) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TVSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |