Texas InstrumentsSN74AUP1G34DRLRBuffers and Line Drivers
Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
By driving the input to the transmission line this SN74AUP1G34DRLR buffer and line driver by Texas Instruments will amplify any signal. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
EDA / CAD Models |