Texas InstrumentsSN74AUP3G17DCURBuffers and Line Drivers
Schmitt Trigger Buffer 3-CH Inverting Push-Pull CMOS 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Schmitt Trigger Buffer | |
3 | |
3 | |
3 | |
0 | |
3 | |
0 | |
No | |
Inverting | |
18.1@1.2V|12.9@1.5V|11@1.8V|8.1@2.5V|6.9@3.3V | |
19.8 | |
CMOS | |
Single-Ended | |
Push-Pull | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 | |
0.5 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this SN74AUP3G17DCUR buffer and line driver from Texas Instruments. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 3 channels per chip.
EDA / CAD Models |