EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
AVC | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
No | |
Non-Inverting | |
1.7@3.3V|1.9@2.V|2.9@1.8V | |
8 | |
CMOS | |
Single-Ended | |
3-State | |
12 | |
-12 | |
1.4 | |
1.8|2.5|3.3 | |
3.6 | |
40 | |
30 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |