Texas InstrumentsSN74AVC16334DGVRBus Transceivers

16-bit universal bus driver with 3-state outputs

This d-type SN74AVC16334DGVR low-level latch manufactured by Texas Instruments contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. It has 16 channels per chip.

4,000 parts: Ships in 2 days

    Total$4,864.00Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 4,000 parts
      • Price: $2.432