Texas InstrumentsSN74AVC1T45DRLRLevel Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74AVC1T45DRLR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
EDA / CAD Models |