Texas InstrumentsSN74AVC4T245DTLevel Translators

Voltage Level Translator 4-CH Bidirectional 16-Pin SOIC T/R

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVC4T245DT level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.

500 parts: Ships in 2 days

    Total$145.10Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 500 parts
      • Price: $0.5804