EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
4 | |
6.3@1.4V to 1.6V | |
10.3 | |
CMOS | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.016 | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |